| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA10DRES-S13 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECA10DRES-S13 |
ECA10DRES-S13
| Heilind Number: | SULECA10DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA10DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA10DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 750VAC voltage capacity, it meets stringent industrial standards. The dual-row, 20-position design offers ample connectivity options, while the side-hole mount and card extender termination method simplify installation. Its full bellow contact type and straddle orientation guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Trust in the ECA10DRESS13 for seamless and efficient PCB connectivity in your projects.

