ECA10DRES

Heilind Number:SULECA10DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRES
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DRES

Detailed Description

Introducing the ECA10DRES, a high-performance female board-to-board PCB connector designed for reliability in demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage resistance up to 750VAC, it is suitable for a wide range of electronic systems. The 2-row design with 20 positions and a pitch of 3.18mm allows for efficient signal transmission. Its straight orientation and side hole mount type make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With matte tin termination plating, it offers excellent solderability. Trust the ECA10DRES for your connectivity needs in aerospace, defense, and industrial applications.