ECA10DRJH

Heilind Number:SULECA10DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRJH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DRJH

Detailed Description

PBT & Phosphor Bronze; .00 connectors with a 3 A amperage rating are designed for female gender applications, featuring two rows for increased connectivity. Ideal for PCB board-to-board or card edge connections, these connectors offer reliable performance with a clearance hole mount type and through-hole termination method. Constructed with phosphor bronze contacts plated in gold, they ensure efficient signal transfer with a pitch of 3.18 mm (.125 in) and a voltage rating of 750 VAC. The full bellow contact type and straight orientation, along with 20 positions, provide versatility in various electronic setups. With a tail length of .165 in (4.19 mm) and an operating temperature range of -65 to 125 °C, these connectors are suitable for demanding environments. The compact design, measuring 10.95 mm (.431 in) in height and 8.38 mm (.33 in) in width, allows for efficient PCB integration. Termination plating with matte tin enhances durability, making them a reliable choice for high-performance applications.