| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA10DRJN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .165 in, 4.19 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA10DRJN |
ECA10DRJN
| Heilind Number: | SULECA10DRJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA10DRJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA10DRJN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures efficient power transmission. Featuring two rows of 20 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The straight orientation and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. With a compact design measuring 10.95mm in height and 8.38mm in width, it's space-efficient without compromising on performance. Trust the ECA10DRJN for seamless board-to-board connections in critical electronic systems.

