ECA10DRMD-S288

Heilind Number:SULECA10DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DRMD-S288

Detailed Description

ECA10DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and two rows of 20 positions, it ensures secure and reliable connections. The female connector features phosphor bronze contacts with gold plating, guaranteeing excellent conductivity and durability. Its clearance hole mount type and card extender termination method make it easy to install. Operating at a voltage of 750VAC and amperage of 3A, this connector is suitable for a wide range of industrial environments. With an operating temperature range of -65 to 125°C, it can withstand harsh conditions. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Trust the ECA10DRMD-S288 for efficient and dependable board-to-board connections.