ECA10DRMH-S288

Heilind Number:SULECA10DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DRMH-S288

Detailed Description

The ECA10DRMH-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 3A and a high voltage tolerance of 750VAC, it is suitable for use in power-intensive systems. The female gender, 2 rows of 20 positions, and clearance hole mount type make it easy to integrate into PCBs. The termination method of card extender with gold-plated phosphor bronze contacts guarantees excellent signal transmission. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures soldering integrity. Overall, the ECA10DRMH-S288 connector is a top choice for engineers seeking high-reliability connectivity solutions.