ECA10DRMH

Heilind Number:SULECA10DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DRMH

Detailed Description

The ECA10DRMH is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a female gender with two rows of contacts, it ensures secure connectivity. Constructed with a blend of PBT and Phosphor Bronze, this connector offers exceptional durability. The termination method of wire wrap guarantees easy installation. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The gold-plated contact material ensures low contact resistance and superior signal integrity. Operating in temperatures ranging from -65 to 125 °C, it is highly reliable even in harsh conditions. The straight orientation and loop bellow contact type make it versatile for various PCB designs. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating offers excellent solderability. Overall, the ECA10DRMH is a top choice for high-reliability board-to-board connections in aerospace, defense, and industrial applications.