ECA10DRMI-S288

Heilind Number:SULECA10DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DRMI-S288

Detailed Description

The ECA10DRMI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a pitch of 3.18mm (.125 inches) and featuring two rows of 20 positions, it offers ample space for intricate circuit setups. The connector, constructed with PBT and phosphor bronze materials, ensures durability and robust performance even in demanding environments. Gold contact plating guarantees excellent conductivity, while a termination method of card extender with matte tin plating allows for secure and seamless installation. Suitable for a wide range of applications, this connector operates at a voltage of 750 VAC and an impressive temperature range of -65 to 125°C. Its female gender and straddle orientation make it versatile for various PCB designs, while its compact dimensions of 15.49mm in height and 9.4mm in width provide flexibility in assembly. Whether used in consumer electronics, industrial machinery, or aerospace systems, the ECA10DRMI-S288 ensures optimal performance and longevity in every connection.