ECA10DRMI

Heilind Number:SULECA10DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DRMI

Detailed Description

Introducing the ECA10DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable combination of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and a voltage capacity of 750VAC, it guarantees efficient power transmission. With a compact design, two rows of 20 positions, and a straight orientation, it offers versatile installation options. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. The termination method is wire wrap, while the mount type is threaded for secure attachment. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Trust the ECA10DRMI for seamless and durable board-to-board connections.