ECA10DRMS-S288

Heilind Number:SULECA10DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DRMS-S288

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the ECA10DRMS-S288 connector is designed for high performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. This female connector with two rows and a side-hole mount type offers secure connectivity. The termination method of Card Extender, along with gold-plated phosphor bronze contacts, guarantees excellent signal integrity. With a pitch of 3.18mm and 20 positions, it allows for efficient data transfer. Operating smoothly in temperatures ranging from -65 to 125°C, this connector meets the most stringent requirements. Its straddle orientation and loop bellow contact type further enhance its versatility. With a tail length of 13.84mm and a compact design, it is suitable for various PCB applications. The matte tin termination plating ensures durability and longevity. In the category of Board to Board PCB Connectors and Card Edge Connectors, the ECA10DRMS-S288 stands out as a high-quality and reliable solution, making it a valuable component in any electronic system.