ECA10DRMT-S288

Heilind Number:SULECA10DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DRMT-S288

Detailed Description

Introducing the ECA10DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and phosphor bronze materials, ensuring reliability in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows of 20 positions each, providing ample connectivity options. Its threaded mount type and card extender termination method make installation easy and secure. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. With matte tin termination plating and loop bellow contact type, it ensures long-term durability. Ideal for use in aerospace, defense, and other high-reliability applications, the ECA10DRMT-S288 is a top choice for engineers seeking quality connectors.