ECA10DRSD-S288

Heilind Number:SULECA10DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DRSD-S288

Detailed Description

PBT & Phosphor Bronze Connector ( ECA10DRSD-S288) is a high-performance and reliable board-to-board PCB connector designed for demanding industrial applications. With a current rating of 3A and voltage rating of 750 VAC, it ensures efficient power transmission. Featuring a female gender and 20 positions across 2 rows, it offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its loop bellow contact type and straddle orientation provide secure and stable connections. With a pitch of 3.18mm (.125 in) and termination method of card extender, it facilitates easy installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector, measuring .61 in height and 9.4 mm width (.37 in), is compact yet robust. Termination plating with matte tin ensures corrosion resistance. Ideal for use in telecommunications, aerospace, and other industries, the ECA10DRSDS288 connector is a dependable solution for your PCB connectivity needs.