ECA10DRSD

Heilind Number:SULECA10DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRSD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DRSD

Detailed Description

ECA10DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliability in operation. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows with 20 positions and a clearance hole mount type for easy installation. Using a thru-hole termination method with gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The connector, with a pitch of 3.18mm and loop bellow contact type, offers stable and secure connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The termination plating of matte tin ensures corrosion resistance. Overall, the ECA10DRSD is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.