ECA10DRSH-S288

Heilind Number:SULECA10DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DRSH-S288

Detailed Description

ECA10DRSH-S288 is a high-quality Board To Board PCB Connector designed for demanding applications. With a short description of PBT & Phosphor Bronze, it boasts a rugged construction that ensures reliable performance. Featuring a 3A amperage and 750VAC voltage rating, it guarantees safe and efficient power transmission. The female gender connector with two rows and 20 positions offers ample connectivity options. Utilizing Clearance Hole mount type and Card Extender termination method, installation is quick and easy. The contacts, made of Phosphor Bronze and plated with Gold, ensure excellent conductivity. With a pitch of 3.18mm and contact type Loop Bellow, it provides precise signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet sturdy. The Matte Tin termination plating enhances durability. Perfect for applications in aerospace, defense, and industrial sectors, this connector, designated as ECA10DRSHS288, meets the highest standards of quality and performance.