| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA10DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA10DRSH |
ECA10DRSH
| Heilind Number: | SULECA10DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA10DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA10DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 20 female contacts, this connector offers exceptional connectivity in tight spaces. Engineered with PBT and Phosphor Bronze materials, it ensures durability and reliable performance even in harsh environments. The Gold contact plating guarantees excellent conductivity, while the Matte Tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 750 VAC, this connector is suitable for a variety of industrial and commercial uses. Its straight orientation and clearance hole mount type make installation easy and efficient. Trust the ECA10DRSH for seamless and secure board-to-board connections in your projects.

