ECA10DRSI-S288

Heilind Number:SULECA10DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DRSI-S288

Detailed Description

Introducing the ECA10DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and card extender termination method make installation easy and secure. With two rows of 20 positions each, it offers ample connectivity options. The phosphor bronze contacts with gold plating guarantee low contact resistance and high reliability. The loop bellow contact type and straddle orientation further enhance signal integrity. With a pitch of 3.18mm and a tail length of 4.45mm, it provides precise and stable connections. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The matte tin termination plating offers corrosion resistance. At a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the ECA10DRSI-S288 for your critical connectivity needs.