ECA10DRSI

Heilind Number:SULECA10DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DRSI

Detailed Description

Introducing the ECA10DRSI, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type offers enhanced durability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. With 20 positions and a 3.18mm pitch, it offers ample connectivity options. The compact design, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Trust the ECA10DRSI for your critical connectivity needs.