ECA10DRSN-S288

Heilind Number:SULECA10DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRSN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DRSN-S288

Detailed Description

Introducing the ECA10DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 20 positions each, this connector ensures secure and reliable connectivity. Featuring a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, it offers excellent conductivity and durability. The 3A amperage and 750VAC voltage rating make it suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh environments. The connector's compact design with a height of 15.49mm and width of 9.4mm allows for easy integration into PCB setups. With matte tin termination plating and compliance with industry standards, the ECA10DRSN-S288 guarantees high-quality performance in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with this ECA10DRSNS288 connector.