ECA10DRSN

Heilind Number:SULECA10DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DRSN

Detailed Description

The ECA10DRSN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm, it features 20 gold-plated contacts made of durable phosphor bronze, ensuring reliable connectivity. Operating at voltages up to 750VAC and amperages of 3A, this connector is suitable for various power and signal transmission needs. Its straight orientation and loop bellow contact type guarantee secure connections. Meeting stringent quality standards, it has a wide operating temperature range of -65 to 125°C. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating and no mounting requirement, installation is convenient. Whether for industrial, aerospace, or telecommunications applications, the ECA10DRSN ensures optimal performance and durability.