ECA10DRSS-S288

Heilind Number:SULECA10DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRSS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DRSS-S288

Detailed Description

Introducing the ECA10DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable PBT housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it guarantees efficient power transmission. The connector's 20 positions, organized in 2 rows with a pitch of 3.18mm, offer ample connectivity options. Its side-hole mount type and card extender termination method make installation hassle-free. Operating seamlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in a wide range of industries. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust in the ECA10DRSSS288 for top-notch performance and durability in your electronic assemblies.