| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA10DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA10DRST-S288 |
ECA10DRST-S288
| Heilind Number: | SULECA10DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA10DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, ECA10DRST-S288. With a compact design and a pitch of 3.18mm, this female connector is engineered for high-performance connectivity in electronic applications. Featuring two rows of 20 Loop Bellow contacts plated with gold, it ensures reliable signal transmission at up to 3A and 750VAC. The termination method via Card Extender and Matte Tin plating on the tails guarantee secure and durable connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its straddle orientation and low-profile design with a height of 15.49mm make it space-efficient. Perfect for hi-rel applications, this connector meets stringent quality standards. Upgrade your PCB connectivity with the ECA10DRSTS288.

