ECA10DRST

Heilind Number:SULECA10DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DRST

Detailed Description

Introducing the ECA10DRST, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A current rating and 750VAC voltage rating, it meets stringent electrical requirements. The female gender, two rows, and threaded mount type make for easy installation. Utilizing gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With 20 positions and a loop bellow contact type, it offers versatile connectivity options. The matte tin termination plating provides excellent solderability. Perfect for board-to-board and card edge connections, the ECA10DRST is a top choice for high-reliability applications.