ECA10DRTH

Heilind Number:SULECA10DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DRTH

Detailed Description

Introducing the ECA10DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows with 20 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method allow for easy and secure installation. The Phosphor Bronze contacts with gold plating ensure low contact resistance and high durability. With a pitch of 3.18mm (.125 in) and operating temperature range of -65 to 125°C, it meets the requirements of various industries. The straight orientation, full bellow contact type, and .2-inch (5.08mm) tail length provide flexibility in design. The connector's compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Suitable for both commercial and industrial use, the ECA10DRTH is a reliable solution for your connectivity needs.