ECA10DRTI-S13

Heilind Number:SULECA10DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DRTI-S13

Detailed Description

This high-performance PCB connector, SKU ECA10DRTI-S13, is specifically designed for demanding applications where reliability is paramount. Featuring a durable construction of PBT and Phosphor Bronze, with gold-plated contacts, it ensures secure and efficient electrical connections. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent safety standards. The connector, with two rows of 20 positions each, offers ample connectivity options. Its threaded mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of 10.95mm and width of 8.38mm, is ideal for space-constrained applications. Whether used in aerospace, military, or industrial environments, this connector, part of the Board To Board PCB series, guarantees reliable performance.