ECA10DRTI

Heilind Number:SULECA10DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRTI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DRTI

Detailed Description

Introducing the ECA10DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With its dual-row configuration, this connector offers reliable connectivity for up to 20 positions. The female gender and threaded mount type ensure secure attachment, while the thru-hole termination method simplifies installation. Constructed with durable PBT and phosphor bronze materials, and featuring gold contact plating, this connector guarantees excellent conductivity and longevity. Operating at voltages of up to 750 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The full bellow contact type and straight orientation further enhance its versatility. Measuring at 10.95 mm in height and 8.38 mm in width, with a pitch of 3.18 mm, this connector offers a compact yet efficient solution for your connectivity needs. Trust in the ECA10DRTI for superior performance in your electronic systems.