ECA10DRTN

Heilind Number:SULECA10DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRTN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DRTN

Detailed Description

This PBT & Phosphor Bronze female connector, SKU ECA10DRTN, is a high-performance component designed for board-to-board PCB and card edge connections. With a pitch of 3.18mm (.125 in) and 20 positions across 2 rows, it offers reliable and efficient connectivity for a variety of applications. The contact material is phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. Featuring a straight orientation and through-hole termination method, it is easy to install and secure. With a maximum voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in demanding environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained setups. The matte tin termination plating further enhances its durability. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, this connector meets the highest standards of performance and reliability.