ECA10DRTS

Heilind Number:SULECA10DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DRTS

Detailed Description

Introducing the ECA10DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. With a voltage rating of 750 VAC and an amperage of 3 A, it meets the needs of power-intensive systems. The gold-plated contacts offer superior conductivity, while the matte tin termination provides durability. Its dual-row, 20-position design allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125 °C, and with a straight orientation and side-hole mount type, the ECA10DRTS is versatile and easy to install. Ideal for aerospace, defense, and industrial applications, this connector guarantees optimal performance and longevity.