ECA10DRXH

Heilind Number:SULECA10DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRXH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DRXH

Detailed Description

Introducing the ECA10DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures reliable connectivity with an amperage rating of 3A and a voltage resistance of 750VAC. With two rows of 20 positions and a pitch of 3.18mm, it offers ample connectivity options. The gold-plated phosphor bronze contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation, clearance hole mount type, and 4.7mm tail length make installation easy and efficient. Measuring 10.95mm in height and 8.38mm in width, it fits seamlessly into various PCB setups. Trust the ECA10DRXH for secure and durable board-to-board connections in your electronic designs.