| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA10DRXI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECA10DRXI |
ECA10DRXI
| Heilind Number: | SULECA10DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA10DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA10DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in even the harshest environments. Featuring a gold-plated contact material and a threaded mount type, it ensures secure and low-resistance connections. The full bellow contact type and straight orientation make it easy to insert and remove, while the 20 positions and 3A amperage rating provide ample power transmission capability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of industrial and commercial applications. Trust in the ECA10DRXI for robust and dependable PCB connectivity.

