ECA10DRXN

Heilind Number:SULECA10DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRXN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DRXN

Detailed Description

Introducing the ECA10DRXN, a high-performance board-to-board PCB connector designed for critical applications. Engineered with precision, this connector features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable performance. With a maximum amperage of 3A and a voltage rating of 750VAC, it meets stringent power requirements. The dual-row design with 20 positions offers ample connectivity options, while the straight orientation and thru-hole termination method simplify installation. Gold-plated contacts and matte tin plating guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Trust the ECA10DRXN for seamless and secure board-level connections in aerospace, defense, and industrial systems.