ECA10DRXS

Heilind Number:SULECA10DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRXS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DRXS

Detailed Description

Introducing the ECA10DRXS, a high-performance female PCB connector designed for demanding applications. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector offers reliable power distribution in electronic systems. Featuring two rows of 20 positions each, it allows for efficient signal transmission. The termination method of thru hole soldering ensures secure and stable connections. Constructed with PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, this connector guarantees long-term durability and performance. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The straight orientation and side hole mount type facilitate easy installation on PCBs. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space. Ideal for hi-rel applications, the ECA10DRXS is the perfect choice for aerospace, defense, and industrial systems.