ECA10DRYH

Heilind Number:SULECA10DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRYH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DRYH

Detailed Description

Introducing the ECA10DRYH, a high-performance board-to-board PCB connector designed for critical applications. With PBT and Phosphor Bronze construction, this connector ensures reliable conductivity and durability. Featuring a 3A amperage rating and 750VAC voltage capability, it meets stringent electrical requirements. The female connector, with two rows and 20 positions, offers versatile connectivity options. Its straight orientation and clearance hole mount type facilitate easy installation. Gold-plated contacts on Phosphor Bronze ensure optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a tail length of 11.18mm and compact dimensions of 10.95mm height and 8.38mm width, it's space-efficient. Matte Tin termination plating ensures solderability. Whether in aerospace, defense, or industrial applications, the ECA10DRYH guarantees high reliability and performance.