ECA10DRYI-S13

Heilind Number:SULECA10DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRYI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DRYI-S13

Detailed Description

The ECA10DRYI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it ensures safe and efficient power transmission. The connector is equipped with 20 positions in 2 rows, allowing for versatile connectivity options. Its threaded mount type and card extender termination method make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type ensures stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. With a compact design and a connector height of 10.95mm, it is ideal for space-constrained applications. The termination plating of matte tin offers added durability. Overall, the ECA10DRYI-S13 is a reliable solution for high-speed data and power transmission in industrial and commercial systems.