ECA10DRYN

Heilind Number:SULECA10DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRYN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DRYN

Detailed Description

The ECA10DRYN connector offers reliable and high-performance connectivity for your electronic devices. Featuring a durable construction of PBT and phosphor bronze, this female connector is designed for 3A of amperage. With two rows and a pitch of 3.18mm, it provides 20 positions for seamless board-to-board or card edge connections. The termination method of thru hole with gold-plated phosphor bronze contacts ensures optimal signal transmission. Operating at a voltage of 750 VAC and an impressive temperature range of -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it easy to integrate into your designs. With matte tin termination plating, this connector guarantees long-lasting performance. Perfect for use in demanding environments, the ECA10DRYN is a reliable solution for your connectivity needs.