ECA10DRYS

Heilind Number:SULECA10DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRYS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DRYS

Detailed Description

Introducing the ECA10DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts guarantee excellent conductivity, while the full bellow design allows for secure mating. With a straight orientation, side hole mount type, and through-hole termination method, installation is convenient. With 20 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and military applications. Trust the ECA10DRYS for robust and dependable board-to-board connections.