ECA10DTAD

Heilind Number:SULECA10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DTAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DTAD

Detailed Description

Experience reliable and high-performance connectivity with our ECA10DTAD board-to-board PCB connector. Crafted with precision, this female connector features two rows for seamless integration. Its clearance hole mount type and through-hole termination method ensure secure installation. Built to last, the phosphor bronze contact material with gold plating guarantees optimal conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets stringent electronic requirements. The loop bellow contact type and right-angle orientation offer versatility in design. Boasting 20 positions and a tail length of 2.54mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a height of .61in and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. Whether for industrial or commercial use, this ECA10DTAD connector delivers unrivaled performance. Elevate your connectivity solutions with this essential component.