ECA10DTAH

Heilind Number:SULECA10DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DTAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DTAH

Detailed Description

Introducing the ECA10DTAH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with a durable blend of PBT and phosphor bronze, this connector ensures reliable power and signal transmission. Featuring a 3A amperage rating and capable of handling up to 750VAC, it guarantees efficient operation even in high-power applications. With a female gender and right-angle orientation, it offers versatile mounting options. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance. Its loop bellow contact type and thru-hole termination method provide secure and stable connections. With 20 positions and 2 rows, it offers ample connectivity possibilities. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for use in various industrial and commercial settings. Trust the ECA10DTAH for robust and efficient PCB interconnect solutions.