ECA10DTAI

Heilind Number:SULECA10DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DTAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DTAI

Detailed Description

Introducing the ECA10DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power transmission requirements. The two rows of contacts, terminated through holes, offer secure and stable connections. Gold-plated contact surfaces guarantee excellent signal integrity. Its right-angle orientation and loop bellow contact type provide flexibility in installation. With 20 positions and a pitch of 3.18mm, it's ideal for compact designs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. The matte tin termination plating ensures durability and longevity. Whether in aerospace, defense, or telecommunications, the ECA10DTAI delivers exceptional performance.