ECA10DTAN

Heilind Number:SULECA10DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DTAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DTAN

Detailed Description

Introducing the ECA10DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, right-angle orientation, and two rows of 20 positions offer versatility in circuit board assembly. Gold-plated contacts guarantee excellent signal transmission, while the matte tin termination provides secure soldering. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of just 15.49 mm and a width of 9.4 mm, makes it ideal for space-constrained layouts. Trust the ECA10DTAN for efficient and durable interconnections in your electronic systems.