| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA10DTAS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECA10DTAS |
ECA10DTAS
| Heilind Number: | SULECA10DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA10DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA10DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and side hole mount type, this connector offers seamless integration into your electronic assemblies. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures reliable conductivity even in harsh environments. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, it's suitable for a wide range of industrial settings. The 20-position, 2-row design with a pitch of 3.18mm guarantees efficient signal transmission. Its loop bellow contact type and matte tin termination plating further enhance its durability. Trust the ECA10DTAS for secure and efficient PCB connections in your projects.

