ECA10DTAT

Heilind Number:SULECA10DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DTAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DTAT

Detailed Description

SKU ECA10DTAT features a high-performance Board To Board PCB Connector, designed for reliable and efficient signal transmission in electronic devices. With a pitch of 3.18mm (.125in) and a voltage rating of 750VAC, this connector ensures secure connectivity even in demanding applications. Its female, right angle orientation with threaded mount type and through-hole termination method offers versatility in installation. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. Meeting stringent quality standards, this connector is suitable for use in a wide range of industries. With 20 positions and a maximum operating temperature range of -65 to 125°C, it is ideal for high-density and rugged environments. Its compact design, with dimensions of 9.4mm (.37in) width and 15.49mm (.61in) height, makes it space-efficient on the PCB. The matte tin termination plating further enhances its durability. ECA10DTAT is the perfect solution for demanding PCB interconnect requirements.