ECA10DTBI

Heilind Number:SULECA10DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DTBI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DTBI

Detailed Description

Introducing the ECA10DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and threaded mount type make installation easy and secure. Featuring a contact material of Phosphor Bronze with Gold plating, the connector guarantees excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation offer versatility in design. With 20 positions and a 3A amperage rating, it is suitable for various power and signal applications. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, this connector is ideal for critical systems. The Matte Tin termination plating ensures durability and longevity. Measuring at a compact .61 inches in height and 9.4mm in width, the ECA10DTBI is perfect for space-constrained PCB layouts. Trust in its performance and quality for your next project.