ECA10DTBS

Heilind Number:SULECA10DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DTBS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DTBS

Detailed Description

The ECA10DTBS PCB connector features a robust design crafted from PBT and Phosphor Bronze, ensuring durability and reliable performance. With a low amperage rating of 3A and a high voltage capacity of 750VAC, this connector is ideal for demanding electronic applications. Its female gender and right-angle orientation, along with side hole mount type and thru-hole termination method, offer versatility in installation. The 20-position, dual-row configuration with a pitch of 3.18mm allows for efficient connectivity. Gold-plated contacts on Phosphor Bronze ensure excellent signal conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. With a compact size, measuring .61in in height and 9.4mm in width, it is perfect for space-constrained PCB layouts. The matte tin termination plating provides added corrosion resistance. Meeting stringent quality standards, the ECA10DTBS is a reliable choice for board-to-board and card edge connections in high-performance electronic systems.