| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA10DTBT |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECA10DTBT |
ECA10DTBT
| Heilind Number: | SULECA10DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA10DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA10DTBT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 20 positions, with a threaded mount type for secure installation. Its loop bellow contact type, made of gold-plated phosphor bronze, ensures reliable signal transmission at up to 3A and 750VAC. With a pitch of 3.18mm and right-angle orientation, it offers efficient connectivity in tight spaces. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial environments. Its matte tin termination plating guarantees longevity and stability. Trust the ECA10DTBT for seamless and durable board-to-board connections.

