| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA10DTKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA10DTKD-S288 |
ECA10DTKD-S288
| Heilind Number: | SULECA10DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA10DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our high-performance Female Board-to-Board PCB Connector, featuring a sleek Clearance Hole mount type for easy installation. Designed for reliability, this connector boasts dual rows with 20 positions, ensuring ample connectivity for your PCB needs. The Phosphor Bronze contact material with Gold plating guarantees optimal signal transmission, while the loop bellow contact type and card extender termination method provide secure and efficient connections. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is built to withstand even the harshest environments. Its compact form factor, with dimensions of 9.4 mm in width and 15.49 mm in height, makes it ideal for space-constrained applications. Trust in the ECA10DTKDS288 for your high-reliability connectivity demands.

