ECA10DTKD

Heilind Number:SULECA10DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DTKD

Detailed Description

Introducing the ECA10DTKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 20 positions, offering ample connectivity options. Its durable construction, with PBT and Phosphor Bronze materials, ensures reliable performance even in harsh environments. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the matte tin termination plating enhances solderability. With a pitch of 3.18mm and voltage rating of 750VAC, this connector is suitable for power and signal transmission. Its straight orientation and clearance hole mount type make installation easy. Operating within a wide temperature range of -65 to 125°C, it's ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your system's connectivity with the ECA10DTKD.