ECA10DTKH

Heilind Number:SULECA10DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DTKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DTKH

Detailed Description

Introducing our ECA10DTKH Board-To-Board PCB Connector, meticulously engineered for high-performance applications. This female connector features two rows, each housing 20 contacts made of durable Phosphor Bronze with Gold plating, ensuring optimal conductivity. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it guarantees reliable power transmission. The straight orientation and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), saves valuable board space. The termination method of Thru Hole with Matte Tin plating offers secure and lasting connections. Trust the ECA10DTKH for seamless board-to-board connectivity in aerospace, telecommunications, and industrial applications.