ECA10DTKI

Heilind Number:SULECA10DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DTKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DTKI

Detailed Description

This female board-to-board PCB connector, SKU ECA10DTKI, features a durable construction of PBT and phosphor bronze, making it ideal for high-reliability applications. With a 3A amperage and 750VAC voltage rating, it ensures efficient power transmission. The gold-plated phosphor bronze contacts guarantee reliable conductivity, while the threaded mount type and through-hole termination method offer secure and stable installation. With two rows of 20 loop bellow contacts, this connector provides ample connectivity in a straight orientation. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Designed for high-performance and durability, this connector is a crucial component for electronic systems.