ECA10DTKN-S288

Heilind Number:SULECA10DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DTKN-S288

Detailed Description

Introducing the ECA10DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female gender, two rows, and 20 positions offer versatile connectivity options. The termination method of Card Extender with gold-plated Phosphor Bronze contacts guarantees optimal signal transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, it is perfect for aerospace, defense, and industrial use. The Straddle orientation and no mounting requirement make installation hassle-free. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the ECA10DTKN-S288 for your critical interconnect needs.