ECA10DTKS-S288

Heilind Number:SULECA10DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DTKS-S288

Detailed Description

The ECA10DTKS-S288 connector offers reliable board-to-board connectivity with its two rows and 20 positions. Featuring a female gender and side-hole mount type, this connector ensures secure installation. Its termination method through a card extender guarantees stable contact. Crafted from durable PBT and phosphor bronze with gold plating, it guarantees longevity and excellent conductivity. The loop bellow contact type and straddle orientation further enhance its performance. With an amperage of 3A and a voltage rating of 750 VAC, this connector is suitable for various applications. Operating efficiently in temperatures ranging from -65 to 125°C, it is a dependable choice for demanding environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient on PCBs. The termination plating of matte tin ensures corrosion resistance. Part of the high-quality ECA10DTKSS288 series, this connector is a vital component for robust and efficient electronic systems.